- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2SW111M
Omron Automation
E2SW111M
Proximity Sensor NO 1.6mm 10V to 30VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2SW111M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Sensing Distance:1.6 mm
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:20 x 6.4 x 5.9 mm
-
Response Frequency:1000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No