- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2SQ261M
E2SQ261M
Omron Automation
Proximity Sensor NC PNP 2.5mm 10V to 30VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NC PNP 2.5mm 10V to 30VDC
Search Keywords: E2SQ261M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2SQ261M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:2.5 mm
-
Mounting:Screw
-
Output Type:PNP
-
Dimension:26 x 8.9 x 8.4 mm
-
Response Frequency:1000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$76.38
5
$68.65
10
$66.74
25
$61.63
50
$60.71
100
$59.80
250 +
$57.98
Click for Quote
Log in
to unlock special pricing