- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2Q5N40MF3M1
Omron Automation
E2Q5N40MF3M1
Proximity Sensor Inductive NO/NC PNP 4cm 10V to 30VDC 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2Q5N40MF3M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:40 mm
-
Mounting:Screw
-
Output Type:PNP
-
Dimension:120 x 120 x 1 mm
-
Response Frequency:150 Hz
-
Operating Temperature:-25 to 85 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NO/NC