Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2Q5N20F3M1

Proximity Sensor Inductive NO/NC PNP 2cm 10V to 30VDC 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO/NC PNP 2cm 10V to 30VDC 4-Pin
Search Keywords: E2Q5N20F3M1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2Q5N20F3M1
Unit of Measure: Per Each
RoHS: Yes
HTS: 9030330040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 20 mm
Mounting: Screw
Output Type: PNP
Dimension: 60 x 60 x 1 mm
Response Frequency: 150 Hz
Operating Temperature: -25 to 85 °C
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: NO/NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2Q5N20F3M1 RoHS compliant?
Yes, E2Q5N20F3M1 is RoHS compliant.
What is the lead time for E2Q5N20F3M1?
The standard lead time for E2Q5N20F3M1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
155 can ship
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$211.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!