- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2Q2N15Y452
E2Q2N15Y452
Omron Automation
Proximity Sensor Inductive NO/NC SCR 1.5cm 20V to 253V 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO/NC SCR 1.5cm 20V to 253V 4-Pin
Search Keywords: E2Q2N15Y452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2Q2N15Y452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:15 mm
-
Mounting:Screw
-
Output Type:SCR
-
Dimension:40 x 40 x 118 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Tariffs may apply for U.S. shipments