- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2Q2N15Y450
E2Q2N15Y450
Omron Automation
Proximity Sensor Inductive NO/NC SCR 1.5cm 20V to 253V 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO/NC SCR 1.5cm 20V to 253V 4-Pin
Search Keywords: E2Q2N15Y450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2Q2N15Y450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:15 mm
-
Mounting:Screw
-
Output Type:SCR
-
Dimension:40 x 40 x 118 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$149.33
5
$138.01
10 +
$129.36
Click for Quote
Log in
to unlock special pricing