- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- E2MPSB1M1
Omron Automation
E2MPSB1M1
Valve Sensor 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Valve Sensor 4-Pin
Search Keywords: E2MPSB1M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2MPSB1M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Category:Valve Sensor
-
Dimension:68 x 60 x 35.5 mm
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Frequently Asked Questions
Is E2MPSB1M1 RoHS compliant?
Yes, E2MPSB1M1 is RoHS compliant.
What is the lead time for E2MPSB1M1?
The standard lead time for E2MPSB1M1 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/2/26