- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2KX8MY1
Omron Automation
E2KX8MY1
Proximity sensor - capacitive - M18 - unshielded - 8 mm - AC - 2-wire - NO - 2 m cable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2KX8MY1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Sensing Distance:8 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:80 x 29 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No