- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2KX8MF1
Omron Automation
E2KX8MF1
Proximity Sensor Capacitive NO PNP 8mm 10V to 30V 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Capacitive NO PNP 8mm 10V to 30V 3-Pin
Search Keywords: E2KX8MF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2KX8MF1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitive
-
Sensing Distance:8 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:80 x 27.7 x 27.7 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is E2KX8MF1 RoHS compliant?
Yes, E2KX8MF1 is RoHS compliant.
What is the lead time for E2KX8MF1?
The standard lead time for E2KX8MF1 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Manufacturer Stock:
113
can ship
16 Weeks
can ship
12/17/26