Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2KX4ME2

Proximity sensor - capacitive - M12 - unshielded - 4mm - DC - 3-wire - NPN-NC - 2m cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - capacitive - M12 - unshielded - 4mm - DC - 3-wire - NPN-NC - 2m cable
Search Keywords: E2KX4ME2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2KX4ME2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    N/A
  • Sensing Distance:
    4 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    80 x 21 mm
  • Response Frequency:
    100 Hz
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Wire Lead
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2KX4ME2 RoHS compliant?
Yes, E2KX4ME2 is RoHS compliant.
What is the lead time for E2KX4ME2?
The standard lead time for E2KX4ME2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Manufacturer Stock:
126 can ship
20 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$204.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!