- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2KX15MY2
Omron Automation
E2KX15MY2
Proximity sensor - capacitive - M30 - unshielded - 15 mm - AC - 2-wire - NC - 2 m cable
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity sensor - capacitive - M30 - unshielded - 15 mm - AC - 2-wire - NC - 2 m cable
Search Keywords: E2KX15MY2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2KX15MY2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:15 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:80 x 36 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NC
Frequently Asked Questions
Is E2KX15MY2 RoHS compliant?
Yes, E2KX15MY2 is RoHS compliant.
What is the lead time for E2KX15MY2?
The standard lead time for E2KX15MY2 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
83
can ship
21 Weeks
can ship
1/25/27