- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2KX15MY1
Omron Automation
E2KX15MY1
Proximity sensor - capacitive - M30 - unshielded - 15 mm - AC - 2-wire - NO - 2 m cable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2KX15MY1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:15 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:80 x 36 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No