- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2KX15MF2
E2KX15MF2
Omron Automation
Proximity Sensor Capacitive NC PNP 1.5cm 10V to 30VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Capacitive NC PNP 1.5cm 10V to 30VDC 3-Pin
Search Keywords: E2KX15MF2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2KX15MF2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitive
-
Sensing Distance:15 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:80 x 41.54 x 41.54 mm
-
Response Frequency:10 Hz
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$189.40
3
$186.56
5
$183.76
10 +
$181.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments