Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2KX15MF1

Proximity sensor - capacitive - M30 - unshielded - 15 mm - DC - 3-wire - PNP-NO - 2 m cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - capacitive - M30 - unshielded - 15 mm - DC - 3-wire - PNP-NO - 2 m cable
Search Keywords: E2KX15MF1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2KX15MF1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Capacitive
  • Sensing Distance:
    15 mm
  • Mounting:
    Panel
  • Output Type:
    PNP
  • Dimension:
    80 x 41.54 x 41.54 mm
  • Operating Temperature:
    -10 to 55 °C
  • Switching Mode:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2KX15MF1 RoHS compliant?
Yes, E2KX15MF1 is RoHS compliant.
What is the lead time for E2KX15MF1?
The standard lead time for E2KX15MF1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
95 can ship
22 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$211.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!