Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2KL26MC1

E2K-L - Liquid Level Sensor - Capacitive - 12mm-26mm - NPN - NO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
E2K-L - Liquid Level Sensor - Capacitive - 12mm-26mm - NPN - NO
Search Keywords: E2KL26MC1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2KL26MC1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543709960
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    NPN Open Collector
  • Typical Operating Supply Voltage:
    12 to 24 VDC
  • Vertical Sensing Level:
    Yes
  • Operating Temperature:
    0 to 55 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    43 x 24 x 20 mm
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    No
  • Mounting:
    Bracket
  • Sensor Type:
    Capacitive
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2KL26MC1 RoHS compliant?
Yes, E2KL26MC1 is RoHS compliant.
What is the lead time for E2KL26MC1?
The standard lead time for E2KL26MC1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Manufacturer Stock:
1 can ship
14 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$217.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!