Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2KF10MC2

Proximity sensor - capacitive - flat - unshielded - 10mm - DC - 3-wire - NPN-NC - 2m cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - capacitive - flat - unshielded - 10mm - DC - 3-wire - NPN-NC - 2m cable
Search Keywords: E2KF10MC2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2KF10MC2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543709960
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Capacitive
Sensing Distance: 10 mm
Mounting: Screw
Output Type: NPN
Dimension: 50 x 25 x 10.1 mm
Response Frequency: 100 Hz
Operating Temperature: -10 to 55 °C
Terminal Type: Pre-Wire
Typical Operating Supply Voltage: 12,15,18,24 V
Switching Mode: NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2KF10MC2 RoHS compliant?
Yes, E2KF10MC2 is RoHS compliant.
What is the lead time for E2KF10MC2?
The standard lead time for E2KF10MC2 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$174.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!