- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2KF10MC1A2M
E2KF10MC1A2M
Omron Automation
Proximity Sensor Capacitive NO NPN 1cm 10V to 30VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Capacitive NO NPN 1cm 10V to 30VDC 3-Pin
Search Keywords: E2KF10MC1A2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2KF10MC1A2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitive
-
Sensing Distance:10 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:50 x 25 x 10.1 mm
-
Response Frequency:100 Hz
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
55
can ship
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$182.80
3
$180.06
5
$177.36
10 +
$174.70
Click for Quote
Log in
to unlock special pricing