- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2KC25MY1US
E2KC25MY1US
Omron Automation
Proximity Sensor Capacitive NO NPN 2.5cm 100V to 220VAC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Capacitive NO NPN 2.5cm 100V to 220VAC 3-Pin
Search Keywords: E2KC25MY1US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2KC25MY1US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531800040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitive
-
Sensing Distance:25 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:89 x 34 mm
-
Response Frequency:10 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
112
can ship
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$278.83
3
$277.43
5
$274.42
10 +
$270.25
Click for Quote
Log in
to unlock special pricing