- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2KC25MY1
Omron Automation
E2KC25MY1
Proximity sensor - capacitive - 34mm dia - unshielded - 25mm - AC - 2-wire - NO - 2m cable
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2KC25MY1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sensing Distance: | 25 mm |
| Mounting: | Panel |
| Dimension: | 82 x 34 mm |
| Operating Temperature: | -25 to 70 °C |
| Switching Mode: | No |