Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2KC25MF1

Proximity sensor - capacitive - 34mm dia - unshielded - 25mm - DC - 3-wire - PNP-NO - 2m cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity sensor - capacitive - 34mm dia - unshielded - 25mm - DC - 3-wire - PNP-NO - 2m cable
Search Keywords: E2KC25MF1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2KC25MF1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Capacitive
Sensing Distance: 25 mm
Mounting: Panel
Output Type: PNP
Dimension: 82 x 34 x 34 mm
Operating Temperature: -25 to 70 °C
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2KC25MF1 RoHS compliant?
Yes, E2KC25MF1 is RoHS compliant.
What is the lead time for E2KC25MF1?
The standard lead time for E2KC25MF1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Manufacturer Stock:
21 can ship
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$305.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!