- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2KC25ME1
E2KC25ME1
Omron Automation
Proximity Sensor Capacitive NO NPN 2.5cm 10V to 40V 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Capacitive NO NPN 2.5cm 10V to 40V 3-Pin
Search Keywords: E2KC25ME1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2KC25ME1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709960
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitive
-
Sensing Distance:25 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:82 x 34 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
295
can ship
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$281.36
3
$267.17
5
$253.66
10 +
$243.95
Click for Quote
Log in
to unlock special pricing