- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2JW10MA
E2JW10MA
Omron Automation
Proximity Sensor Capacitive NPN 1cm 19.2V to 28.8VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Capacitive NPN 1cm 19.2V to 28.8VDC 3-Pin
Search Keywords: E2JW10MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2JW10MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitive
-
Sensing Distance:10 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:33 x 20 x 5.7 mm
-
Response Frequency:70 Hz
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:24 V
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
153
can ship
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$277.12
3
$275.74
5
$257.50
10 +
$247.41
Click for Quote
Log in
to unlock special pricing