- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FX5Y2US
Omron Automation
E2FX5Y2US
Proximity Sensor Inductive NC SCR 5mm 20V to 264VAC 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NC SCR 5mm 20V to 264VAC 3-Pin
Search Keywords: E2FX5Y2US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FX5Y2US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:N/A
-
Output Type:SCR
-
Dimension:47 x 27.7 x 24 mm
-
Response Frequency:25 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:NC
Product Guides
+
Frequently Asked Questions
Is E2FX5Y2US RoHS compliant?
Yes, E2FX5Y2US is RoHS compliant.
What is the lead time for E2FX5Y2US?
The standard lead time for E2FX5Y2US is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$154.46
3
$152.14
5
$149.86
10 +
$147.61
Click for Quote
Log in
to unlock special pricing