- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FX5Y1US
Omron Automation
E2FX5Y1US
Proximity Sensor Inductive NO SCR 5mm 20V to 264VAC 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO SCR 5mm 20V to 264VAC 2-Pin
Search Keywords: E2FX5Y1US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FX5Y1US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:N/A
-
Output Type:SCR
-
Dimension:47 x 27.7 x 24 mm
-
Response Frequency:25 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is E2FX5Y1US RoHS compliant?
Yes, E2FX5Y1US is RoHS compliant.
What is the lead time for E2FX5Y1US?
The standard lead time for E2FX5Y1US is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$178.09
3
$175.42
5
$172.79
10 +
$170.20
Click for Quote
Log in
to unlock special pricing