- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FX5F15M
E2FX5F15M
Omron Automation
Proximity Sensor NO 5mm 20V to 264VAC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO 5mm 20V to 264VAC 3-Pin
Search Keywords: E2FX5F15M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FX5F15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:47 x 24 x 27.7 mm
-
Response Frequency:600 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$178.09
3
$175.42
5
$172.79
10 +
$170.20
Click for Quote
Log in
to unlock special pricing