- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FX5E1
E2FX5E1
Omron Automation
Proximity Sensor NO NPN 5mm 10V to 30VDC 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO NPN 5mm 10V to 30VDC 2-Pin
Search Keywords: E2FX5E1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FX5E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:5 mm
-
Mounting:N/A
-
Output Type:NPN
-
Dimension:27.7 x 24 x 47 mm
-
Response Frequency:600 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
72
can ship
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$193.56
3
$179.22
5
$171.22
10 +
$156.34
Click for Quote
Log in
to unlock special pricing