- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FX2Y1
E2FX2Y1
Omron Automation
Proximity Sensor NO 2mm 20V to 264VAC 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor NO 2mm 20V to 264VAC 2-Pin
Search Keywords: E2FX2Y1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FX2Y1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:19.62 x 17 x 43 mm
-
Response Frequency:1500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
21
can ship
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$167.73
3
$165.21
5
$162.73
10 +
$160.29
Click for Quote
Log in
to unlock special pricing