- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FX2F1
E2FX2F1
Omron Automation
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
Search Keywords: E2FX2F1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FX2F1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:35 x 17 mm
-
Response Frequency:1500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
80
can ship
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$129.55
3
$126.96
5
$124.42
10 +
$121.93
Click for Quote
Log in
to unlock special pricing