- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FX1R5F1
Omron Automation
E2FX1R5F1
Proximity Sensor Inductive NO PNP 1.5mm 10V to 30VDC 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO PNP 1.5mm 10V to 30VDC 3-Pin
Search Keywords: E2FX1R5F1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FX1R5F1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:1.5 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:30 x 13 mm
-
Response Frequency:2 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is E2FX1R5F1 RoHS compliant?
Yes, E2FX1R5F1 is RoHS compliant.
What is the lead time for E2FX1R5F1?
The standard lead time for E2FX1R5F1 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
32
can ship
16 Weeks
can ship
12/21/26