- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FX1R5E2
E2FX1R5E2
Omron Automation
Proximity Sensor NC NPN 1.5mm 10V to 30VDC 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NC NPN 1.5mm 10V to 30VDC 2-Pin
Search Keywords: E2FX1R5E2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FX1R5E2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:1.5 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:17.31 x 15 x 30 mm
-
Response Frequency:2000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$183.60
3
$180.85
5
$178.13
10 +
$175.46
Click for Quote
Log in
to unlock special pricing