- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FX10E2
E2FX10E2
Omron Automation
Proximity Sensor NC NPN 1cm 10V to 30VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NC NPN 1cm 10V to 30VDC 3-Pin
Search Keywords: E2FX10E2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FX10E2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:57 x 55.44 x 36 mm
-
Response Frequency:400 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$195.26
3
$192.33
5
$189.44
10 +
$186.60
Click for Quote
Log in
to unlock special pricing