- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FX10E1
E2FX10E1
Omron Automation
Proximity Sensor NO NPN 1cm 10V to 30VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO NPN 1cm 10V to 30VDC 3-Pin
Search Keywords: E2FX10E1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FX10E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:57 x 55.44 x 36 mm
-
Response Frequency:400 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
37
can ship
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$156.15
3
$153.03
5
$149.97
10 +
$146.97
Click for Quote
Log in
to unlock special pricing