- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FQX2F1
Omron Automation
E2FQX2F1
Proximity Sensor Inductive NO PNP 2mm 10V to 30V 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO PNP 2mm 10V to 30V 3-Pin
Search Keywords: E2FQX2F1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FQX2F1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:N/A
-
Output Type:PNP
-
Dimension:35 x 19.62 x 17 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is E2FQX2F1 RoHS compliant?
Yes, E2FQX2F1 is RoHS compliant.
What is the lead time for E2FQX2F1?
The standard lead time for E2FQX2F1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
7 Weeks
can ship
11/2/26
CUSTOMERS
ALSO BOUGHT