- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FMX5D1M1TGJT03M
Omron Automation
E2FMX5D1M1TGJT03M
The E2FMX5D1M1TGJT03M is a shielded, DC 2-wire inductive proximity sensor in a durable M18 all-stainless steel housing with a ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FMX5D1M1TGJT03M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:5 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:56 x 29 mm
-
Response Frequency:100 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:No
-
This product is discontinued, but still in stock.