- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FMX2D12M
E2FMX2D12M
Omron Automation
Proximity Sensor NO 2mm 12V to 24VDC 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor NO 2mm 12V to 24VDC 4-Pin
Search Keywords: E2FMX2D12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FMX2D12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:N/A
-
Response Frequency:100 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$183.58
3
$180.83
5
$178.11
10 +
$175.44
Click for Quote
Log in
to unlock special pricing