- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FMX2C12M
Omron Automation
E2FMX2C12M
Proximity Sensor NO NPN 2mm 12V to 24VDC 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor NO NPN 2mm 12V to 24VDC 4-Pin
Search Keywords: E2FMX2C12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FMX2C12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:N/A
-
Response Frequency:100 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is E2FMX2C12M RoHS compliant?
Yes, E2FMX2C12M is RoHS compliant.
What is the lead time for E2FMX2C12M?
The standard lead time for E2FMX2C12M is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$185.54
3
$182.76
5
$180.02
10 +
$177.32
Click for Quote
Log in
to unlock special pricing