- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FMX2B1M1
E2FMX2B1M1
Omron Automation
Proximity Sensor NO PNP 2mm 12V to 24VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor NO PNP 2mm 12V to 24VDC 3-Pin
Search Keywords: E2FMX2B1M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FMX2B1M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:53 x 17 x 21 mm
-
Response Frequency:100 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$135.75
3
$133.04
5
$130.38
10 +
$127.77
Click for Quote
Log in
to unlock special pricing