- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EZX4D1N2M
Omron Automation
E2EZX4D1N2M
Proximity Sensor Inductive NO 4mm 10V to 30V 2-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO 4mm 10V to 30V 2-Pin
Search Keywords: E2EZX4D1N2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EZX4D1N2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:55 x 29 mm
-
Operating Temperature:0 to 50 °C
-
Switching Mode:No
Frequently Asked Questions
Is E2EZX4D1N2M RoHS compliant?
Yes, E2EZX4D1N2M is RoHS compliant.
What is the lead time for E2EZX4D1N2M?
The standard lead time for E2EZX4D1N2M is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
15 Weeks
can ship
12/14/26