- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EYX4C1
E2EYX4C1
Omron Automation
Proximity sensor - aluminium detection - M18 - shielded - 4mm - DC - 3-wire - NPN-NO - 2m cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity sensor - aluminium detection - M18 - shielded - 4mm - DC - 3-wire - NPN-NO - 2m cable
Search Keywords: E2EYX4C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EYX4C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:60 x 29 x 29 mm
-
Response Frequency:70 Hz
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48
can ship
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$324.46
3
$315.44
5
$310.71
10 +
$306.05
Click for Quote
Log in
to unlock special pricing