- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX8MD1
Omron Automation
E2EX8MD1
Proximity Sensor NO 8mm 10V to 30V 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor NO 8mm 10V to 30V 4-Pin
Search Keywords: E2EX8MD1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EX8MD1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sensing Distance: | 8 mm |
| Mounting: | Panel |
| Dimension: | 47 x 21 mm |
| Operating Temperature: | -25 to 70 °C |
| Switching Mode: | No |
Product Guides
+
Frequently Asked Questions
Is E2EX8MD1 RoHS compliant?
Yes, E2EX8MD1 is RoHS compliant.
What is the lead time for E2EX8MD1?
The standard lead time for E2EX8MD1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Manufacturer Stock:
147
can ship
19 Weeks
can ship
3/18/27