Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2EX7D1U5M

Proximity Sensor Inductive NO 7mm 10V to 30V 2-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO 7mm 10V to 30V 2-Pin
Search Keywords: E2EX7D1U5M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2EX7D1U5M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 7 mm
Mounting: Panel
Dimension: 55 x 29 mm
Operating Temperature: -25 to 70 °C
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2EX7D1U5M RoHS compliant?
Yes, E2EX7D1U5M is RoHS compliant.
What is the lead time for E2EX7D1U5M?
The standard lead time for E2EX7D1U5M is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$261.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!