- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX7D1SM1
Omron Automation
E2EX7D1SM1
Proximity Sensor Inductive NO 7mm 12V to 24VDC 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO 7mm 12V to 24VDC 4-Pin
Search Keywords: E2EX7D1SM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX7D1SM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:7 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:53 x 29 mm
-
Response Frequency:500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is E2EX7D1SM1 RoHS compliant?
Yes, E2EX7D1SM1 is RoHS compliant.
What is the lead time for E2EX7D1SM1?
The standard lead time for E2EX7D1SM1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$181.66
3
$178.93
5
$176.25
10 +
$173.60
Click for Quote
Log in
to unlock special pricing