- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX7D1M1GJ
Omron Automation
E2EX7D1M1GJ
Proximity Sensor NO 7mm 10V to 30V 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensor NO 7mm 10V to 30V 4-Pin
Search Keywords: E2EX7D1M1GJ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EX7D1M1GJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sensing Distance: | 7 mm |
| Mounting: | Panel |
| Dimension: | 53 x 29 mm |
| Operating Temperature: | -25 to 70 °C |
| Switching Mode: | No |
Frequently Asked Questions
Is E2EX7D1M1GJ RoHS compliant?
Yes, E2EX7D1M1GJ is RoHS compliant.
What is the lead time for E2EX7D1M1GJ?
The standard lead time for E2EX7D1M1GJ is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
395
can ship
2 Weeks
can ship
11/30/26