- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX5Y1M4
Omron Automation
E2EX5Y1M4
Proximity Sensor Inductive NO 5mm 90V to 140VAC 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EX5Y1M4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 5 mm |
| Mounting: | Panel |
| Dimension: | 53 x 29 mm |
| Response Frequency: | 25 Hz |
| Operating Temperature: | -25 to 70 °C |
| Terminal Type: | Connector |
| Switching Mode: | No |