- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX5MY2M4
Omron Automation
E2EX5MY2M4
Proximity Sensor Inductive NC 5mm 90V to 140V 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NC 5mm 90V to 140V 4-Pin
Search Keywords: E2EX5MY2M4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E2EX5MY2M4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive |
| Sensing Distance: | 5 mm |
| Mounting: | Panel |
| Dimension: | 47 x 21 mm |
| Operating Temperature: | -25 to 70 °C |
| Switching Mode: | NC |
Product Guides
+
Frequently Asked Questions
Is E2EX5MY2M4 RoHS compliant?
Yes, E2EX5MY2M4 is RoHS compliant.
What is the lead time for E2EX5MY2M4?
The standard lead time for E2EX5MY2M4 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
7/29/27