Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2EX5MY1M1N

Proximity Sensor Inductive NO 5mm 90V to 140VAC 2-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NO 5mm 90V to 140VAC 2-Pin
Search Keywords: E2EX5MY1M1N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2EX5MY1M1N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 5 mm
Mounting: Panel
Dimension: 38 x 17 x 21 mm
Response Frequency: 25 Hz
Operating Temperature: -25 to 70 °C
Terminal Type: Connector
Switching Mode: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2EX5MY1M1N RoHS compliant?
Yes, E2EX5MY1M1N is RoHS compliant.
What is the lead time for E2EX5MY1M1N?
The standard lead time for E2EX5MY1M1N is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.87
5
$49.85
10
$48.85
25
$47.87
50
$46.92
100 +
$45.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!