Available Replacements
Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

E2EX5ME2

Proximity Sensor Inductive NC NPN 5mm 10V to 40V 4-Pin

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NC NPN 5mm 10V to 40V 4-Pin
Search Keywords: E2EX5ME2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: E2EX5ME2
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 5 mm
Mounting: Panel
Output Type: NPN
Dimension: 47 x 21 mm
Operating Temperature: -40 to 85 °C
Switching Mode: NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E2EX5ME2 discontinued?
Yes, E2EX5ME2 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E2EX5ME2?
The recommended replacement for E2EX5ME2 is E2EX5MC2122M from Omron Automation, available from OnlineComponents.com.
Is E2EX5ME2 RoHS compliant?
Yes, E2EX5ME2 is RoHS compliant.
What is the lead time for E2EX5ME2?
The standard lead time for E2EX5ME2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!