- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX5F1M1
Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
E2EX5F1M1
Proximity Sensor Inductive NO PNP 5mm 12V to 24VDC 4-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Proximity Sensor Inductive NO PNP 5mm 12V to 24VDC 4-Pin
Search Keywords: E2EX5F1M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX5F1M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:53 x 29 mm
-
Response Frequency:600 Hz
-
Operating Temperature:-40 to 85 °C
-
Terminal Type:Connector10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is E2EX5F1M1 discontinued?
Yes, E2EX5F1M1 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E2EX5F1M1?
The recommended replacement for E2EX5F1M1 is E2EX5B1D18M1 from Omron Automation, available from OnlineComponents.com.
Is E2EX5F1M1 RoHS compliant?
Yes, E2EX5F1M1 is RoHS compliant.
What is the lead time for E2EX5F1M1?
The standard lead time for E2EX5F1M1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.