- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX5E15M
E2EX5E15M
Omron Automation
Proximity Sensor NO NPN 5mm 10V to 40VDC 2-Pin
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO NPN 5mm 10V to 40VDC 2-Pin
Search Keywords: E2EX5E15M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX5E15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:65 x 24 x 29 mm
-
Response Frequency:600 Hz
-
Operating Temperature:-40 to 85 °C
-
Terminal Type:Pre-Wire10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.