Available Replacements
RECOMMENDED REPLACEMENT
E2EX5C1182M
E2EX5C1182M

Omron Automation

In Stock: 170

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Proximity Sensor Inductive NO NPN 5mm 10V to 40VDC 4-Pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NO NPN 5mm 10V to 40VDC 4-Pin
Search Keywords: E2EX5E1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2EX5E1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    5 mm
  • Mounting:
    Panel
  • Output Type:
    NPN
  • Dimension:
    53 x 29 mm
  • Response Frequency:
    600 Hz
  • Operating Temperature:
    -40 to 85 °C
  • Terminal Type:
    3-Wire
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    No
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!